RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 22 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.06

(exc. VAT)

€23.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€19.06
10 +€17.53

*price indicative

RS Stock No.:
731-261
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

22mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO Silicone Rubber Fire Sleeve, 22 mm Diameter


RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 200 °C, it is Ideal for use in demanding industrial environments where thermal protection is critical.

Features and Benefits


Silicone Rubber Material: Provides excellent thermal resistance and durability.
Dielectric Strength of 30 kV: Ensures electrical insulation and safety.
Maximum Cable Diameter of 22 mm: Accommodates a wide range of cable sizes.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
1 m Sleeve Length: Suitable for various installation requirements.
Compliance with EN 45545-2 and UL94-V0: Meets stringent fire safety standards.

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Standards Approvals: EN 45545-2, IEC 60695-11-10 Classified as HB and V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Material Composition: Silicone Rubber and Fibreglass
Colour: Blue

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy