RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 16 mm Cable Diameter
- RS Stock No.:
- 731-278
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.32 |
| 10 + | €13.18 |
*price indicative
- RS Stock No.:
- 731-278
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 16mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 16mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 16 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is a priority, this sleeve ensures reliable performance up to 200 °C.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust protection and flexibility.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 16 mm, offering versatile application.
Operating Temperature: Withstands temperatures up to 200 °C for high-temperature environments.
Standards Compliance: Meets EN 45545-2 and UL94-V0 standards for fire safety.
Wall Thickness: 2 mm thickness provides enhanced durability and protection.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 16 mm, offering versatile application.
Operating Temperature: Withstands temperatures up to 200 °C for high-temperature environments.
Standards Compliance: Meets EN 45545-2 and UL94-V0 standards for fire safety.
Wall Thickness: 2 mm thickness provides enhanced durability and protection.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Standards Approvals: Compliant with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
