RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 41 mm Cable Diameter
- RS Stock No.:
- 731-286
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.94
(exc. VAT)
€38.06
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.94 |
| 10 + | €28.46 |
*price indicative
- RS Stock No.:
- 731-286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 41mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 41mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 41mm Fire Sleeve, 1m
The RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses against extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve is Ideal for environments where safety and durability are paramount.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Offers excellent electrical insulation.
Maximum Cable Diameter of 41 mm: Accommodates large cables and hoses.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
1 m Sleeve Length: Provides ample coverage for various applications.
2 mm Wall Thickness: Ensures added protection and insulation.
Compliance with EN 45545-2 and UL94-V0: Meets stringent safety and flammability standards.
Dielectric Strength of 30 kV: Offers excellent electrical insulation.
Maximum Cable Diameter of 41 mm: Accommodates large cables and hoses.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
1 m Sleeve Length: Provides ample coverage for various applications.
2 mm Wall Thickness: Ensures added protection and insulation.
Compliance with EN 45545-2 and UL94-V0: Meets stringent safety and flammability standards.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Material: Silicone Rubber and Fibreglass
Standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Not expandable or shielded
Standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Not expandable or shielded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
