RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1m Length 114 mm Cable Diameter
- RS Stock No.:
- 733-497
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€168.60
(exc. VAT)
€207.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.60 |
*price indicative
- RS Stock No.:
- 733-497
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Maximum Cable Diameter | 114mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided Yes | ||
Maximum Cable Diameter 114mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals V2 | ||
- COO (Country of Origin):
- GB
The RS PRO Fire Sleeve Blue provides elite thermal protection for hoses, wires, and cables in extreme industrial environments. Engineered from braided fibreglass yarns with a high-grade silicone rubber coating, it effectively sheds molten splash and welding sparks. This flexible solution is essential for metallurgy and petrochemical plants, ensuring long-term durability against abrasion and moisture.
Continuous working temperature 200°C
Maximum short time exposure 1650°C
Braided fibreglass and silicone construction
Resistant to ozone and UV
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 32 mm Cable Diameter
