RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1m Length 140 mm Cable Diameter

Image representative of range

Subtotal (1 unit)*

€225.00

(exc. VAT)

€276.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.00

*price indicative

RS Stock No.:
733-499
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber

Sleeve Length

1m

Braided

Yes

Maximum Cable Diameter

140mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

V2

COO (Country of Origin):
GB
The RS PRO Fire Sleeve Blue provides elite thermal protection for hoses, wires, and cables in extreme industrial environments. Engineered from braided fibreglass yarns with a high-grade silicone rubber coating, it effectively sheds molten splash and welding sparks. This flexible solution is essential for metallurgy and petrochemical plants, ensuring long-term durability against abrasion and moisture.

Continuous working temperature 200°C

Maximum short time exposure 1650°C

Braided fibreglass and silicone construction

Resistant to ozone and UV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy