RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 127 mm Cable Diameter
- RS Stock No.:
- 733-653
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€269.80
(exc. VAT)
€331.85
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.80 |
*price indicative
- RS Stock No.:
- 733-653
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 127mm | |
| Shielding | No | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 127mm | ||
Shielding No | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- GB
RS PRO 127 mm Fire Sleeve, 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber, it offers excellent thermal insulation and durability. Ideal for industrial environments where safety and reliability are paramount.
Features and Benefits
Silicone Rubber Material: Provides high resistance to heat and abrasion.
Maximum Operating Temperature of 250 °C: Ensures protection in high-temperature environments.
127 mm Maximum Cable Diameter: Accommodates a wide range of cable sizes.
1 m Sleeve Length: Offers flexibility and ease of installation.
Red Colour: Enhances visibility for safety checks and maintenance.
Maximum Operating Temperature of 250 °C: Ensures protection in high-temperature environments.
127 mm Maximum Cable Diameter: Accommodates a wide range of cable sizes.
1 m Sleeve Length: Offers flexibility and ease of installation.
Red Colour: Enhances visibility for safety checks and maintenance.
Applications
Industrial manufacturing
Automotive industry
Aerospace applications
Electrical installations
Automotive industry
Aerospace applications
Electrical installations
Additional Information
Complies with industry safety standards for fire protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 127 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 127 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 127 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 140 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
