RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 140 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€1,125.00

(exc. VAT)

€1,383.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€1,125.00€225.00

*price indicative

RS Stock No.:
733-730
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber

Sleeve Length

5m

Braided

Yes

Maximum Cable Diameter

140mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

V2

COO (Country of Origin):
GB
The RS PRO Fire Sleeve is engineered to protect hoses, wires, and cables from intense heat and occasional flames. Constructed from braided fibreglass yarns and coated in high-grade silicone rubber, it effectively sheds molten splash, slag, and welding sparks. This flexible sleeve is Ideal for demanding sectors like metallurgy and petrochemicals, providing essential insulation and environmental resistance.

Continuous working temperature 200°C

Maximum short time exposure 1650°C

Excellent molten splash resistance

Protects against ozone and UV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy