SES Sterling Expandable Chloroprene, Neoprene Green, Yellow Cable Sleeve, 25mm Length 5.5 mm Cable Diameter, HELAVIA
- RS Stock No.:
- 170-2319
- Mfr. Part No.:
- 2010004060
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€23.64
(exc. VAT)
€29.08
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €23.64 | €0.236 |
| 15 - 49 | €22.48 | €0.225 |
| 50 + | €21.77 | €0.218 |
*price indicative
- RS Stock No.:
- 170-2319
- Mfr. Part No.:
- 2010004060
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Green, Yellow | |
| Material | Chloroprene, Neoprene | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 5.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 13kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 600μm | |
| Series | HELAVIA | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Green, Yellow | ||
Material Chloroprene, Neoprene | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 5.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 13kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 600μm | ||
Series HELAVIA | ||
- COO (Country of Origin):
- FR
Green/Yellow HELAVIA® sleeves
For identifying earths and equipotential bonding connections.
Related links
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve Plio-Super
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Neoprene Green Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Green Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Blue Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Blue Cable Sleeve HELAVIA Series
