SES Sterling Expandable Neoprene Yellow Cable Sleeve, 25mm Length 6 mm Cable Diameter, HELAVIA Series

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€7.88

(exc. VAT)

€9.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€7.88€0.079-
15 - 49€7.47€0.0755%
50 +€7.23€0.0728%

*price indicative

RS Stock No.:
170-2864
Mfr. Part No.:
2010004004
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Yellow

Material

Neoprene

Sleeve Length

25mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Dielectric Strength

13kV/mm

Standards/Approvals

RoHS

Wall Thickness

600μm

Series

HELAVIA

COO (Country of Origin):
FR

Coloured Expandable Sleeves


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy