SES Sterling Expandable Neoprene Black Cable Sleeve, 30mm Length 12 mm Cable Diameter, HELAVIA Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€15.77

(exc. VAT)

€19.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14€15.77€0.158
15 - 49€14.96€0.15
50 +€14.47€0.145

*price indicative

RS Stock No.:
170-7263
Mfr. Part No.:
2010006010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Neoprene

Sleeve Length

30mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

7.5mm

Maximum Cable Diameter

12mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Dielectric Strength

13kV

Wall Thickness

800μm

Series

HELAVIA

COO (Country of Origin):
FR

SES Sterling Expandable Cable Sleeve


The SES sterling black expandable cable sleeve is a protective cover with the diameter of 7.5mm and the length of 30mm. It is made of highly elastic polychloroprene rubber material. This sleeve has good mechanical properties along with resistance to ozone, aromatic fuels, moisture and oil.

Features and Benefits


Dielectric strength is 13kV

Tensile strength at break is >6.5MPa

Tear strength is >10 kN/m

Ultimate elongation of >500 %

Flame retardant

Maximum cable diameter is 12mm

Minimum cable diameter is 7.5mm

Operating temperature ranging between -30°C and 90°C

Wall thickness is 0.8mm

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy