RS PRO Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 10m Length 34 mm Cable Diameter
- RS Stock No.:
- 179-7022
- Distrelec Article No.:
- 304-04-082
- Manufacturer:
- RS PRO
Subtotal (1 reel of 10 metres)*
€73.18
(exc. VAT)
€90.01
(inc. VAT)
In Stock
- 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 + | €7.318 | €73.18 |
*price indicative
- RS Stock No.:
- 179-7022
- Distrelec Article No.:
- 304-04-082
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 18mm | |
| Maximum Cable Diameter | 34mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 18mm | ||
Maximum Cable Diameter 34mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
RS PRO PET Expandable Braided Cable Sleeving, 25mm Diameter
Manufactured from PET monofilament yarns, this range of expandable sleeving for cables from RS PRO offer quick and easy installation over wires in a range of applications. These lightweight yet durable sleeves are flame retardant and halogen free, offering excellent protection of wires in environments with high temperatures whilst preventing harsh chemicals being released in the event of a fire. The flexible PET design allows for expansion and makes the sleeves ideal for applications where wires need to be installed around other components. RS PRO expandable braided sleeves are available in a wide range of sizes to suit your needs in a variety of applications.
Features and Benefits
Applications
PET braid cable sleeving is perfect for providing insulation and protection for wires and cables in a wide range of high temperature or demanding environments. PET braided cable sleeves are often lightweight and durable and feature a highly expandable ratio, making them an extremely versatile wire insulation solution. These protective cable sleeves are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 34 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 10m Length 47 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 10m Length 27 mm Cable Diameter
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 10m Length 11 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 30 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 47 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 21 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 54 mm Cable Diameter
