RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
- RS Stock No.:
- 181-2015
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€1,541.72
(exc. VAT)
€1,896.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,541.72 | €15.417 |
*price indicative
- RS Stock No.:
- 181-2015
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Material | Nickel Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 22mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 260°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Material Nickel Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 22mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 260°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10 mm Diameter, 100 m Length
This wire protector from the RS PRO range of cable sleeves is capable of accepting multiple cables at the same time. You can use it in harsh environments as it provides excellent cushioning from abrasion. It also prevents electrostatic discharge from damaging electrical components.
This unit can operate at temperatures ranging from -65°C to +260°C so it will act as a heat barrier to wiring in hot settings. With a 99% optical coverage, the component is highly resistant to the kind of electromagnetic interference that can damage electronic devices. An internal former is supplied with the sleeve to help maintain its shape before installation.
The component is REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliant which guarantees its minimal impact on people and the environment. It's useful in applications such as electrical insulation and protection and in industrial electrical networks.
Features and Benefits
• Nickel-plated copper expandable and braided sleeve
• Length of 100 m
• Diameter of 10 mm
• BS 2848 180T certified
• ANSI/ESD S20.20:2014 certified
• RoHS (Restriction of Hazardous Substances) compliant
Related links
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
