Thomas & Betts Bronze Blue Cable Sleeve, 6.4mm Length, GSC287 Series
- RS Stock No.:
- 253-1364
- Mfr. Part No.:
- 7TAI029070R0052
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,976.76
(exc. VAT)
€2,431.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,976.76 | €1.977 |
*price indicative
- RS Stock No.:
- 253-1364
- Mfr. Part No.:
- 7TAI029070R0052
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSC287 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSC287 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC287 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.287 inches/7.29mm
Outer diameter 0.327 inches/8.30mm
Made of soft bronze
Blue color
Tin plated
Related links
- Thomas & Betts Bronze Blue Cable Sleeve GSC287NP Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC128 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC175 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB194 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB375 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB080 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC415 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB149 Series