TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve, 50m Length 3.2 mm Cable Diameter, RPS-CT Series
- RS Stock No.:
- 271-2193
- Mfr. Part No.:
- ER9612-000
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 metres)*
€168.15
(exc. VAT)
€206.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €3.363 | €168.15 | - |
| 100 - 100 | €3.222 | €161.10 | 4% |
| 150 - 150 | €2.976 | €148.80 | 11% |
| 200 - 200 | €2.865 | €143.25 | 14% |
| 250 + | €2.667 | €133.35 | 20% |
*price indicative
- RS Stock No.:
- 271-2193
- Mfr. Part No.:
- ER9612-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Pink | |
| Material | Cross Linked Polyolefin | |
| Sleeve Length | 50m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1.07mm | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIL-STD-202 | |
| Series | RPS-CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Pink | ||
Material Cross Linked Polyolefin | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1.07mm | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIL-STD-202 | ||
Series RPS-CT | ||
- COO (Country of Origin):
- CZ
RPS-CT-50M-3.2-OUT-2
The TE Connectivity RPS-CT identification marker sleeves is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. It is suitable for a wide variety of applications including, commercial, industrial and transport. It is available as part of a complete identification system.
It is self extinguishing and non flame propagating
Commercial grade performance
Can be laser marked for superior performance
More open profile for easier use
Related links
- TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve TMS-CT Series
