TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve, 50m Length 4.8 mm Cable Diameter, HX-CT Series

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 box of 50 metres)*

€499.45

(exc. VAT)

€614.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
50 - 50€9.989€499.45-
100 - 100€9.57€478.504%
150 - 150€8.84€442.0011%
200 - 200€8.511€425.5514%
250 +€7.921€396.0520%

*price indicative

RS Stock No.:
271-2211
Mfr. Part No.:
ES0271-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Sleeve

Colour

Blue

Material

Cross Linked Polyolefin

Sleeve Length

50m

Braided

No

Expandable

No

Minimum Cable Diameter

2.4mm

Maximum Cable Diameter

4.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

EN45545-2 HL2 - R22 & R23

Series

HX-CT

COO (Country of Origin):
CZ

HX-CT-50M-4.8-OUT-6


The TE Connectivity HX-CT identification marker sleeves is manufactured using a specially developed radiation cross-linked material. Formulated to give low fire hazard properties, which allow this product to be used in locations where fire may pose a risk to human life and property. HX-CT heat shrink tube, manufactured with e-beam technology that gives users the ability to shrink the supplied tube with no damage to material or printed text.

Zero halogen with low toxic fumes and low smoke

Self extinguishing and non-flame propagating

Excellent resistance to burning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy