Tenneco Expandable Braided Polyester Black Cable Sleeve, 50m Length 23 mm Cable Diameter, TCP V0 Series
- RS Stock No.:
- 274-2758
- Mfr. Part No.:
- TCP-V0-15MM-BLACK
- Manufacturer:
- Tenneco
Subtotal (1 reel of 50 metres)*
€121.31
(exc. VAT)
€149.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €121.31 | €2.426 |
*price indicative
- RS Stock No.:
- 274-2758
- Mfr. Part No.:
- TCP-V0-15MM-BLACK
- Manufacturer:
- Tenneco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tenneco | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 23mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASTM E662, EN 45545-2, SMP 800-C, RoHS, BSS 7239, ASTM E162, UL | |
| Series | TCP V0 | |
| Select all | ||
|---|---|---|
Brand Tenneco | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 23mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASTM E662, EN 45545-2, SMP 800-C, RoHS, BSS 7239, ASTM E162, UL | ||
Series TCP V0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tenneco Cable Sleeves is designed for the protection of tubing and the maintenance of wire and cable bundles. This product has a highly expandable structure which allows for easy installation over long lengths even after the fitting of end connectors. This product offers an expansion ratio which enables a large number of diameters to be covered with a limited range of sizes. The product is used in a wide range of industries including railway and electrical or electronically devices.
Bundling solution
Self extinguishable
EN 45545 2 Standard
Flexible and zero halogen
UL 94 V0 flammability standard
Related links
- Tenneco Expandable Braided Polyester Black Cable Sleeve TCP V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve TCP V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve TCP V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve TCP V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve TCP V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve TCP V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
