Alpha Wire Expandable Braided PET Black Cable Sleeve, 100ft Length 6.35 mm Cable Diameter, FIT Wire Management Series

Subtotal (1 reel of 30 metres)*

€128.93

(exc. VAT)

€158.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€128.93€4.298

*price indicative

RS Stock No.:
278-0075
Mfr. Part No.:
G110NF18 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

100ft

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3.1mm

Maximum Cable Diameter

6.35mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

125°C

Standards/Approvals

Military MIL-I-631, UL UZKX2, CSA International 5836 01

Wall Thickness

0.024in

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire cable sleeves is made from braided polyethylene terephthalate. Sleeves are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion.

Temperature range -75 to 125 degree celsius

Tensile strength 85000psi minimum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy