SES Sterling PVC Black Cable Sleeve, 50m Length 1.8 mm Cable Diameter, Plio-Super Series
- RS Stock No.:
- 321-1988
- Mfr. Part No.:
- 08010001010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €14.55 | €0.291 |
| 15 - 49 | €13.84 | €0.277 |
| 50 + | €13.38 | €0.268 |
*price indicative
- RS Stock No.:
- 321-1988
- Mfr. Part No.:
- 08010001010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 50m | |
| Braided | No | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 1.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 20kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 400μm | |
| Series | Plio-Super | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 50m | ||
Braided No | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 1.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 20kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 400μm | ||
Series Plio-Super | ||
- COO (Country of Origin):
- FR
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
Related links
- SES Sterling Polyvinyl Chloride Red Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride White Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Transparent Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Yellow Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Black Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Black Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Black Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride White Cable Sleeve Plio-Super Series
