SES Sterling PVC Transparent Cable Sleeve, 10mm Diameter, 25m Length, Plio-Super Series
- RS Stock No.:
- 321-2161
- Mfr. Part No.:
- 08010014011
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
Subtotal (1 reel of 25 metres)*
€60.02
(exc. VAT)
€73.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 14 | €60.02 | €2.401 |
15 - 49 | €57.01 | €2.28 |
50 + | €55.21 | €2.208 |
*price indicative
- RS Stock No.:
- 321-2161
- Mfr. Part No.:
- 08010014011
- Manufacturer:
- SES Sterling
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SES Sterling | |
Sleeve Diameter | 10mm | |
Colour | Transparent | |
Material | PVC | |
Sleeve Length | 25m | |
Braided | No | |
Minimum Cable Diameter | 10mm | |
Maximum Cable Diameter | 11.4mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +90°C | |
Dielectric Strength | 20kV/mm | |
Wall Thickness | 0.7mm | |
Series | Plio-Super | |
Select all | ||
---|---|---|
Brand SES Sterling | ||
Sleeve Diameter 10mm | ||
Colour Transparent | ||
Material PVC | ||
Sleeve Length 25m | ||
Braided No | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 11.4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +90°C | ||
Dielectric Strength 20kV/mm | ||
Wall Thickness 0.7mm | ||
Series Plio-Super | ||
Related links
- SES Sterling PVC Transparent Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC Black Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC White Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC Yellow Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC Black Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC Black Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC White Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC Black Cable Sleeve 25m Length, Plio-Super Series