Login / Register to access your benefits
Recently searched

    SES Sterling PVC White Cable Sleeve, 6mm Diameter, 25m Length, Plio-Super Series

    Image representative of range

    Bulk discount available

    Subtotal (1 reel of 25 metres)*

    €31.21

    (exc. VAT)

    €38.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 5 unit(s) ready to ship from another location
    • Plus 16 unit(s) shipping from 01 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Reel(s)
    Per Reel
    Per Metre*
    1 - 14€31.21€1.248
    15 - 49€29.69€1.188
    50 +€28.75€1.15

    *price indicative

    RS Stock No.:
    321-2228
    Mfr. Part No.:
    08010010001
    Manufacturer:
    SES Sterling
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SES Sterling

    Sleeve Diameter

    6mm

    Colour

    White

    Material

    PVC

    Sleeve Length

    25m

    Braided

    No

    Minimum Cable Diameter

    6mm

    Maximum Cable Diameter

    7.1mm

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +90°C

    Dielectric Strength

    20kV/mm

    Wall Thickness

    0.55mm

    Series

    Plio-Super

    Related links