Radiall Polyvinyl Chloride Black Cable Sleeve
- RS Stock No.:
- 334-9285
- Mfr. Part No.:
- R280566000
- Manufacturer:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.449 | €14.49 |
| 100 - 490 | €1.279 | €12.79 |
| 500 - 990 | €0.834 | €8.34 |
| 1000 - 2490 | €0.793 | €7.93 |
| 2500 + | €0.754 | €7.54 |
*price indicative
- RS Stock No.:
- 334-9285
- Mfr. Part No.:
- R280566000
- Manufacturer:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Labelling sleeves for BNC, TNC and N connectors
These PVC labelling sleeves can be used with BNC, TNC and N series connectors. They are press-fitted into the ferrule.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 25m Length
- RS PRO Polyvinyl Chloride Black Cable Sleeve
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 10m Length
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 30m Length
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 40m Length
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 30m Length 12.7 mm Cable Diameter
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 10m Length 6 mm Cable Diameter
