SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 24 mm Cable Diameter
- RS Stock No.:
- 438-1892
- Mfr. Part No.:
- 06240007010
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 box of 50 metres)*
€128.05
(exc. VAT)
€157.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €128.05 | €2.561 | - |
| 15 - 49 | €121.64 | €2.433 | 5% |
| 50 + | €117.81 | €2.356 | 7% |
*price indicative
- RS Stock No.:
- 438-1892
- Mfr. Part No.:
- 06240007010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 24mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 24mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SES Sterling Expandable Cable Sleeve
The SES black expandable cable sleeve is a braided cable protective cover with a sleeve diameter of 12mm and length of 50m. This flexible nylon sheath is made of halogen-free Polyester-Terephthalate (PET) material.
Features and Benefits
Maximum cable diameter is 24mm
Operating temperature ranging between -50°C and 130°C
Covering of 77%
Applications
Sleeving with an expansion ratio from 1 to 2 for general use
Rail industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-2
HF approved
Related links
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 27 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 16 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 32 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve PLIOSIL
