Alpha Wire Expandable PTFE Natural Cable Sleeve, 30m Length 660 μm Cable Diameter, FIT Wire Management Series

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

€106.37

(exc. VAT)

€130.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4€106.37€3.546-
5 - 9€102.63€3.4213%
10 +€98.92€3.2977%

*price indicative

RS Stock No.:
820-3608
Mfr. Part No.:
TFT20024 NA005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Natural

Material

PTFE

Sleeve Length

30m

Braided

No

Expandable

Yes

Minimum Cable Diameter

500μm

Maximum Cable Diameter

660μm

Minimum Operating Temperature

-65°C

Shielding

Shielded

Maximum Operating Temperature

260°C

Dielectric Strength

55.118kV/mm

Standards/Approvals

No

Wall Thickness

250μm

Series

FIT Wire Management

RoHS Status: Exempt

THIN WALL TEFLON tubing tft-200 range


Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator

Abrasion resistance

Excellent dielectric properties

Oil resistant

PTFE material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy