Alpha Wire Expandable PTFE Natural Cable Sleeve, 30m Length 2.31 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 820-3645
- Mfr. Part No.:
- TFT20012 NA005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€228.60
(exc. VAT)
€281.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €228.60 | €7.62 | - |
| 5 - 9 | €220.61 | €7.354 | 3% |
| 10 + | €212.60 | €7.087 | 6% |
*price indicative
- RS Stock No.:
- 820-3645
- Mfr. Part No.:
- TFT20012 NA005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 30m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2.05mm | |
| Maximum Cable Diameter | 2.31mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 260°C | |
| Shielding | Shielded | |
| Dielectric Strength | 55.118kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 300μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 30m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 2.05mm | ||
Maximum Cable Diameter 2.31mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 260°C | ||
Shielding Shielded | ||
Dielectric Strength 55.118kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 300μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
THIN WALL TEFLON tubing tft-200 range
Thin Wall TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Related links
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
