Alpha Wire Expandable Braided PVC Clear Cable Sleeve, 30m Length 2 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1646
- Mfr. Part No.:
- P10513 CL005
- Manufacturer:
- Alpha Wire
Image representative of range
Get a bulk buy discount
Add 5 more to save €6.05
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€34.85
(exc. VAT)
€42.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €34.85 | €1.162 | - |
| 5 - 9 | €33.64 | €1.121 | €6.05 |
| 10 + | €32.41 | €1.08 | €24.40 |
*price indicative
- RS Stock No.:
- 821-1646
- Mfr. Part No.:
- P10513 CL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Clear | |
| Material | PVC | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 870V/mil | |
| Wall Thickness | 406.4μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Clear | ||
Material PVC | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2mm | ||
Minimum Operating Temperature -20°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Dielectric Strength 870V/mil | ||
Wall Thickness 406.4μm | ||
Series FIT Wire Management | ||
Multi-Purpose PVC Tubing PVC-105 Range
This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.
Key Features
• Multi-purpose protective tubing
• Flexible PVC material
• Good resistance to heat, oil, and abrasion
Related links
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
