Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve, 30m Length 4.98 mm Cable Diameter, FIT
- RS Stock No.:
- 822-5272
- Mfr. Part No.:
- PF20010 NA005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 units)*
€223.28
(exc. VAT)
€274.63
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €223.28 | €7.443 | - |
| 5 - 9 | €215.46 | €7.182 | 3% |
| 10 + | €207.66 | €6.922 | 6% |
*price indicative
- RS Stock No.:
- 822-5272
- Mfr. Part No.:
- PF20010 NA005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Fibreglass Silicone Rubber | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2.7mm | |
| Maximum Cable Diameter | 4.98mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 200°C | |
| Shielding | Shielded | |
| Standards/Approvals | UL | |
| Dielectric Strength | 8kV | |
| Wall Thickness | 460μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Fibreglass Silicone Rubber | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 2.7mm | ||
Maximum Cable Diameter 4.98mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 200°C | ||
Shielding Shielded | ||
Standards/Approvals UL | ||
Dielectric Strength 8kV | ||
Wall Thickness 460μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 4.98mm Sleeve Diameter, 30m Length - PF20010 NA005
This cable sleeve is a durable wire management solution designed for protecting and insulating cables in various environments. With a diameter of 4.98mm and a length of 30m, this fibreglass silicone rubber sleeve can accommodate cable diameters ranging from 2.7mm to 4.98mm, making it suitable for diverse applications. Its robust construction ensures optimal performance in extreme temperature conditions, boasting a minimum operating temperature of -70°C and a maximum of +200°C.
Features & Benefits
• Made from fibreglass silicone rubber for high durability
• Expandable design allows flexibility in applications
• Braided construction enhances strength and abrasion resistance
• Provides effective electrical insulation and protection
• Meets UK safety standards for reliability
• High voltage capability ensures safe operation under tough conditions
Applications
• Protects cables in automation and electrical installations
• Suitable for high-temperature environments requiring insulation
• Ideal for mechanical needing abrasion resistance
• Used in areas where flexibility and routing are crucial
• Effective for protecting wiring in harsh chemical conditions
What temperature ranges can this sleeve withstand?
The sleeve operates effectively in temperatures from -70°C up to +200°C, making it suitable for both low and high-temperature applications.
How does this sleeve enhance cable protection?
Its braided structure and use of silicone rubber provide significant resistance against abrasion, chemicals, and extreme temperatures, ensuring cables are well protected.
Can this product accommodate a variety of cable sizes?
Yes, it is designed to fit cables with diameters between 2.7mm and 4.98mm, making it versatile for different wiring needs.
What makes this sleeve compliant with safety standards?
It meets UK safety standards, ensuring that it adheres to safety regulations for thermal and electrical performance, which is essential in various industrial applications.
Is this sleeve expandable for easier installation?
Yes, the expandable design allows for easy application over wires and cables, facilitating a simpler installation process without the need for heat shrinking.
Related links
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
