Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve, 30m Length 8.22 mm Cable Diameter, FIT

Get a bulk buy discount

Add 5 more to save €67.15

View bulk pricing options

Subtotal (1 reel of 30 units)*

€383.28

(exc. VAT)

€471.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per unit*
Saving
1 - 4€383.28€12.776-
5 - 9€369.85€12.328€67.15
10 +€356.43€11.881€268.50

*price indicative

RS Stock No.:
822-5298
Mfr. Part No.:
PF2003 NA005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Natural

Material

Fibreglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5.94mm

Maximum Cable Diameter

8.22mm

Minimum Operating Temperature

-70°C

Shielding

Shielded

Maximum Operating Temperature

200°C

Standards/Approvals

No

Dielectric Strength

8kV

Wall Thickness

510μm

Series

FIT Wire Management

RoHS Status: Exempt

Belden FIT Wire Management Series Cable Sleeve, 30m Sleeve Length, 200°C Maximum Operating Temperature - PF2003 NA005


This cable sleeve provides woven thermal protection for wiring in demanding industrial environments. It combines a fibreglass substrate with a silicone coating to shield cables from high temperatures and electrical stress while maintaining flexibility for routing and installation.

Features & Benefits


• Withstands continuous heat up to 200°C for prolonged exposure
• Operates down to -70°C for low-temperature resilience
• Offers dielectric resistance rated at 8 kV to reduce electrical breakdown risk
• Expandable braided construction fits varied cable bundles securely
• Wall thickness 0.51mm balances protection with flexibility
• Available in a natural finish supplied on a 30m length roll

**Applications**


• Suitable for harnessing in automation machinery routing
• Ideal for thermal protection of control‑panel wiring
• Used with power cable runs requiring electrical insulation
• Can be used for cable management in mechanical plant environments
• Used for retrofit protection on high‑temperature process equipment

What range of cable diameters will the sleeve accommodate?


The braided construction expands to accept conductors from 5.94mm up to 8.22mm in diameter, allowing a snug fit across that range.

How does the material composition affect chemical resistance?


The fibreglass core gives mechanical and thermal stability while the silicone layer improves resistance to oils and mild chemicals commonly encountered in industrial settings.

How is the product supplied for installation teams?


It is supplied as a continuous 30m length, enabling long runs to be cut to size on site without joints.

Is the sleeving electrically shielding or merely insulating?


The construction provides shielding capability alongside insulation, contributing to reduced electrical stress and improved dielectric performance.

What installation temperature constraints should be considered?


Installation can be performed within the operational temperature window

the material remains flexible at low temperatures and withstands the specified high‑temperature rating during service.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy