HellermannTyton Braided Polyamide Black Cable Sleeve, 50m Length 19 mm Cable Diameter, Helagaine HEGWS Series
- RS Stock No.:
- 829-9902
- Mfr. Part No.:
- 170-01302 HEGWS30-PA6-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 reel of 50 metres)*
€275.04
(exc. VAT)
€338.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €275.04 | €5.501 |
*price indicative
- RS Stock No.:
- 829-9902
- Mfr. Part No.:
- 170-01302 HEGWS30-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 19mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 1.1mm | |
| Series | Helagaine HEGWS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 50m | ||
Braided Yes | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 19mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 1.1mm | ||
Series Helagaine HEGWS | ||
- COO (Country of Origin):
- CN
Hellerman Tyton Burst Protection Braided Sleeving
Helagaine HEGWS is a heavy duty protective sleeving with excellent resistance to abrasion and tearing. The braided cable protective sleeving is highly flexible and easy to apply. HEGWS can also be used to protect hydraulic hoses, preventing injuries due to leaks emitting high pressure liquid jets.
Key Features
• Excellent tear resistance
• High abrasion resistance
• Hydraulic hose optimum protection
• Liquid jet injuries minimised
• Fulfils the standards of Earth Moving Machinery EN ISO 3457 and Mechanical Vibration and Shock EN 1299
Standards
EN ISO 3457, EN 1299, UL94 V2, FMVSS 302, Type B, HF, RoHS
Related links
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
