TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 10m Length 24 mm Cable Diameter, RayBraid

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

€844.31

(exc. VAT)

€1,038.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 320 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10 - 140€84.431€844.31
150 - 490€81.982€819.82
500 +€79.621€796.21

*price indicative

RS Stock No.:
887-2847
Mfr. Part No.:
RAY-103-12.5(10)
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Sleeve

Material

Nickel Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

11mm

Maximum Cable Diameter

24mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Shielding

Shielded

Standards/Approvals

WSD 1922 (Performance Standard)

Series

RayBraid

RoHS Status: Exempt

COO (Country of Origin):
GB

Raybraid Plated Copper Braid


Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.

Features and benefits

• Provides EMC screen for wires and cables

• Easy removal from PVC former

• Min. 93%, max. 100% optical coverage

• Highly usable expansion ratio (min 2:1)

• Tin-plated copper or Nickel-plated copper sleeving available

• Available in a wide range of sizes to cover 2.5 to 40mm diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy