TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 20mm Diameter, 10m Length, INSTALITE
- RS Stock No.:
- 887-2862
- Mfr. Part No.:
- LWB-101-20.0(10)
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 10 Metre(s)
€232.24
(exc. VAT)
€285.66
(inc. VAT)
- RS Stock No.:
- 887-2862
- Mfr. Part No.:
- LWB-101-20.0(10)
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 20mm | |
| Colour | Silver | |
| Material | Tin Plated Copper Alloy | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Shielded | Yes | |
| Standards Met | WSD 2516 (Performance Standard) | |
| Series | INSTALITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 20mm | ||
Colour Silver | ||
Material Tin Plated Copper Alloy | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Shielded Yes | ||
Standards Met WSD 2516 (Performance Standard) | ||
Series INSTALITE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve INSTALITE
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve 10m Length, RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve LWB Series
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve

