HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve, 30mm Length 25 mm Cable Diameter, H40X30BK Series
- RS Stock No.:
- 920-3699
- Mfr. Part No.:
- 600-02947 H40X30BK-CR-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€92.39
(exc. VAT)
€113.64
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €92.39 | €0.185 | - |
| 15 - 49 | €87.77 | €0.176 | 5% |
| 50 + | €85.00 | €0.17 | 7% |
*price indicative
- RS Stock No.:
- 920-3699
- Mfr. Part No.:
- 600-02947 H40X30BK-CR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene Rubber | |
| Sleeve Length | 30mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | DEF STAN 59-15 D2, BS-3858 Type 1, BS-4G-198 Part 1 Type 1 | |
| Dielectric Strength | 4kV | |
| Wall Thickness | 1mm | |
| Series | H40X30BK | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene Rubber | ||
Sleeve Length 30mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals DEF STAN 59-15 D2, BS-3858 Type 1, BS-4G-198 Part 1 Type 1 | ||
Dielectric Strength 4kV | ||
Wall Thickness 1mm | ||
Series H40X30BK | ||
- COO (Country of Origin):
- GB
HellermannTyton H40X30BK Series Cable Sleeve, Chloroprene, -65 to +95 °C - 600-02947 H40X30BK-CR-BK
This cable sleeve by HellermannTyton is designed for a cable diameter range of 4mm. The sleeve is made from Chloroprene material. With a temperature range of -65 to +95 °C, this black expandable cable sleeve meets various standards, including BS-3858 Type 1 and DEF STAN 59-15 D2.
Features & Benefits
• Made from Chloroprene material for durability
• Expandable design for easy installation on cables
• Temperature range of -65 to +95 °C for versatile use
• Meets standards like BS-3858 Type 1 and DEF STAN 59-15 D2
Applications
• Cable management in automation and electronics industries
• Protecting cables in electrical and mechanical setups
• Insulating cables in extreme temperature environments
Can it withstand high temperatures?
This cable sleeve can operate in a temperature range of -65 to +95 °C, making it suitable for various applications.
Will it fit cables with a diameter of 4mm?
Yes, it is designed for cables with a minimum diameter of 4mm.
Is it expandable for easy installation?
Yes, the sleeve is expandable, allowing for convenient fitting on cables.
Related links
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H75X30BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H25X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H30X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H50X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H15X20BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
