SES Sterling Filicut Transformer Hot Wire Sleeve Cutter, For Use With Standard Braided Sleeves

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€274.64

(exc. VAT)

€337.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€274.64-
15 - 49€260.895%
50 +€252.668%

*price indicative

RS Stock No.:
170-3328
Mfr. Part No.:
06250202000
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Tool Type

Hot Wire Sleeve Cutter

Product Type

Filicut Transformer

For Use With

Standard Braided Sleeves

Standards/Approvals

No

Series

SSSEEESSS

RoHS Status: Exempt

COO (Country of Origin):
FR

Filicoupeur


This device is equipped with a heated wire for cutting and soldering nylon braids.

This process prevents wire strands from fraying after cutting.

An adjustable transformer powers the cutter.

Filicut only 170-3312

Transformer 230/9-12V 170-3328

Tube of 10 hot wires 20/100e 170-3334

Note

This product is the 230/9-12V transformer only, using for portable hot wire cutting machines
for PLIOSIL expandable braided sleeving.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy