50mm Prong Length, Cable Sleeve Tool Replacement Prong, For Use With Three Pronged Pliers
- RS Stock No.:
- 232-0952
- Mfr. Part No.:
- 621-60001 NA0/1 PRONG-ML
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-0952
- Mfr. Part No.:
- 621-60001 NA0/1 PRONG-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tool Type | Replacement Prong | |
| For Use With | Three Pronged Pliers | |
| Prong Length | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tool Type Replacement Prong | ||
For Use With Three Pronged Pliers | ||
Prong Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- 50mm Prong Length For Use With Three Pronged Pliers
- HellermannTyton 11.5 mm Prong Length For Use With Interchangeable Prong
- HellermannTyton 3 mm Prong Length For Use With Interchangeable Prong Application
- HellermannTyton 5.5 mm Prong Length For Use With Interchangeable Prong Application
- 50mm Prong Length For Use With Sleeves & Grommets
- HellermannTyton 28 mm Prong Length For Use With Sleeves & Grommets
- HellermannTyton 60 mm Prong Length For Use With Sleeves & Grommets
- Facom 140 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
