Essentra Spiral Cable Wrap, 40 mm 7 mm Cable Diameter Polyethylene
- RS Stock No.:
- 102-5820
- Mfr. Part No.:
- SP-6-NAT (25 M)
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€36.06
(exc. VAT)
€44.35
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €36.06 | - |
| 15 - 49 | €34.27 | 4% |
| 50 + | €32.46 | 9% |
*price indicative
- RS Stock No.:
- 102-5820
- Mfr. Part No.:
- SP-6-NAT (25 M)
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Nominal Diameter | 8mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 6.5mm | |
| Maximum Cable Diameter | 7mm | |
| Wall Thickness | 0.75mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Nominal Diameter 8mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 6.5mm | ||
Maximum Cable Diameter 7mm | ||
Wall Thickness 0.75mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Length 25m | ||
- COO (Country of Origin):
- DE
Spiral Tube
Features and Benefits
• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised
Standards
UL 94HB
Related links
- Essentra Spiral Cable Wrap, 120 mm 20 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 50 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 15 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 15 mm 2.3 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 50.8 mm 50.8 mm Cable Diameter Polyethylene
- Phoenix Contact Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene
- SES Sterling Spiral Cable Wrap, 40 mm 12 mm Cable Diameter Polyethylene
