- RS Stock No.:
- 289-2009
- Mfr. Part No.:
- PKB-50-BL
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Price 1 Bag of 50 Metre(s)
€218.50
(exc. VAT)
€268.76
(inc. VAT)
Bag(s) | Per Bag | Per Metre* |
---|---|---|
1 + | €218.50 | €4.37 |
*price indicative
- RS Stock No.:
- 289-2009
- Mfr. Part No.:
- PKB-50-BL
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Spiral wrap for tubing is designed to effectively manage tube bundles with a maximum size of 50 mm. With RoHS compliant materials and LABS conformity, this product ensures high quality and compliance standards.
Accommodates tube bundle with maximum size of 50 mm
RoHS compliant material used
Suitable for tube lengths of 50 meters
RoHS compliant material used
Suitable for tube lengths of 50 meters
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Internal Diameter | 4mm |
Material | Polyethylene |
Maximum Bundle Diameter | 50mm |
Series | PKB |