HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
- RS Stock No.:
- 440-554
- Mfr. Part No.:
- 151-02260
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€205.27
(exc. VAT)
€252.48
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €205.27 | €0.411 |
*price indicative
- RS Stock No.:
- 440-554
- Mfr. Part No.:
- 151-02260
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 26.8mm | |
| Width | 12.5mm | |
| Fixing Hole Diameter | 5mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Weld Stud | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 8mm | ||
Length 26.8mm | ||
Width 12.5mm | ||
Fixing Hole Diameter 5mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Weld Stud | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals UL 94 V2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Cable tie mount is designed for stud mounting with a maximum cable width of 8.5 mm featuring a hole diameter of 5.0 mm available in black and supplied in a pack of 500 pcs.
Simple and quick method of fixing
SBH1 and SBH3 allow cables to run across the panel
Related links
- HellermannTyton Black Cable Clip 12.5mm x 26.8 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 6 mm x 9.5mm x
- HellermannTyton Black Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Cable Tie Mount 5 mm x 12.5mm x 20.5 mm
- RS PRO Natural Cable Tie Mount 3.2 mm x 12.5mm x 12.5 mm
- RS PRO Black Cable Tie Mount 3.2 mm x 12.5mm x 12.5 mm
- HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
