HellermannTyton Black Screw, Adhesive Cable Tie Mount 4 mm x 20mm x 20 mm
- RS Stock No.:
- 440-842
- Mfr. Part No.:
- 151-02972
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€140.75
(exc. VAT)
€173.12
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €140.75 | €1.408 |
*price indicative
- RS Stock No.:
- 440-842
- Mfr. Part No.:
- 151-02972
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 4mm | |
| Length | 20mm | |
| Width | 20mm | |
| Fixing Hole Diameter | 3.1mm | |
| Material | Polyamide 66 | |
| Series | SolidTack | |
| Mount Fixing Type | Screw, Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 4mm | ||
Length 20mm | ||
Width 20mm | ||
Fixing Hole Diameter 3.1mm | ||
Material Polyamide 66 | ||
Series SolidTack | ||
Mount Fixing Type Screw, Adhesive | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 94 V2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie mount is designed for adhesive use with a maximum cable width of 4.0 mm featuring a hole diameter of 3.1 mm available in black and supplied in a pack of 100 pcs it provides an innovative fixing solution for high and low energy surfaces.
Q-mounts with homogeneous system of acrylic adhesive
Perfect for combination with T-Series cable tie
Very good initial adhesion, increases with time
Related links
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 22mm x 56.5 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Self-adhesive Cable Tie Mount 4 mm x 14mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- Phoenix Contact Black Screw, Adhesive Cable Tie Mount 4 mm x 19mm x 19 mm
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
