Panduit Black Tie Cable Tie Mount 29.7mm x 29.7 mm
- RS Stock No.:
- 655-394
- Mfr. Part No.:
- QB-RER.75-X
- Manufacturer:
- Panduit
Subtotal (1 pack of 10 units)*
€82.11
(exc. VAT)
€101.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.11 | €8.211 |
*price indicative
- RS Stock No.:
- 655-394
- Mfr. Part No.:
- QB-RER.75-X
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 29.7mm | |
| Width | 29.7mm | |
| Material | Nylon | |
| Series | Quick-BuildTM | |
| Mount Fixing Type | Tie | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 29.7mm | ||
Width 29.7mm | ||
Material Nylon | ||
Series Quick-BuildTM | ||
Mount Fixing Type Tie | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CR
The Panduit Quick Build peg with pre installed is designed for use with the Quick Build system and is supplied in a package of 10 pieces for convenient and efficient setup.
Color Black
Material Nylon
Standards Met RoHS Compliant
Related links
- Panduit Black Tie Cable Tie Mount 22.1mm x 29.7 mm
- Panduit Black Tie Cable Tie Mount 40.4mm x 29.7 mm
- Panduit Black Tie Cable Tie Mount 29.4mm x 29.7 mm
- Panduit Black Cable Tie Mount 18.8mm x 41.4 mm
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 24.9mm x 6.6 mm
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 19.1mm x 19.1 mm
- Panduit Black Cable Tie Mount 15.8mm x 22.1 mm
- Tark Thermal Solutions Peltier Module 6 A 29.7 mm x 29.7 mm x 3.8 mm
