Panduit Black Adhesive Cable Tie Mount 4.8 mm x 24.9mm x 6.6 mm
- RS Stock No.:
- 617-038
- Distrelec Article No.:
- 303-72-842
- Mfr. Part No.:
- EMS-A-C0
- Manufacturer:
- Panduit
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-038
- Distrelec Article No.:
- 303-72-842
- Mfr. Part No.:
- EMS-A-C0
- Manufacturer:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 6.6mm | |
| Width | 24.9mm | |
| Material | Nylon | |
| Series | EMS-A | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 6.6mm | ||
Width 24.9mm | ||
Material Nylon | ||
Series EMS-A | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 19.1mm x 19.1 mm
- Panduit Black Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Panduit Natural White Adhesive Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Panduit Black Rivet, Screw Cable Tie Mount 5.1 mm x 17.3mm x 20.6 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 11.15mm x 17.07 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
