Subtotal (1 bag of 100 units)*
€41.88
(exc. VAT)
€51.51
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €41.88 | €0.419 |
*price indicative
- RS Stock No.:
- 213-8526
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 26.1mm | |
| Width | 26.1mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 8mm | ||
Length 26.1mm | ||
Width 26.1mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Cable Tie Mounts, Self-Adhesive Tie Mount
Introducing the range of RS PRO Cable Tie Mounts, designed to provide support for lightweight wire bundles when applied to a clean, smooth and grease-free surface. Tie type cable tie mounts are easy to install by simply peeling the self-adhesive liner and applying to a clean surface and securing the wire bundles with the cable tie. These types of mounts are incredibly versatile and can be used as a secure base from cable management purposes to securing climbing plants, and so much more.
Features and Benefits:
Applications:
Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty applications, like:
Are these mounts re-usable?
No, these mounts are single-use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Black Cable Tie Mount 8 mm x 26.1mm x 26.1 mm
- RS PRO Natural Cable Tie Mount 4.8mm x 201 mm
- RS PRO Natural Cable Tie Mount 3.2 mm x 12.5mm x 12.5 mm
- RS PRO Natural Cable Tie Mount 9.3 mm x 14.7mm x 30 mm
- RS PRO Natural Cable Tie Mount 5 mm x 10.2mm x 15.9 mm
- RS PRO Natural Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- RS PRO Natural Cable Tie Mount 40 mm x 3.8mm x 168 mm
- RS PRO Natural Cable Tie Mount 10.2 mm x 38.5mm x 38.5 mm
