HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 31mm, 25mm Max. Cable Tie Width
- RS Stock No.:
- 218-1473
- Mfr. Part No.:
- 151-02363 FKH25APT-I-PA66HIR-BK
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-1473
- Mfr. Part No.:
- 151-02363 FKH25APT-I-PA66HIR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Cable Tie Width Acceptance | 25mm | |
| Length | 31mm | |
| Width | 25 mm | |
| Fixing Hole Diameter | 3.1mm | |
| Self Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Cable Tie Width Acceptance 25mm | ||
Length 31mm | ||
Width 25 mm | ||
Fixing Hole Diameter 3.1mm | ||
Self Adhesive Yes | ||
- COO (Country of Origin):
- DE
The HellermannTyton cable tie mounts with high performance adhesive has black colour. It is made up of polyamide.
Innovative fixing solution for high and low energy surfaces
Protection foil with finger lift for easy peel off
Protection foil with finger lift for easy peel off
Related links
- HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.4mm Max. Cable Tie Width
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 22mm x 56.5 mm
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 31 mm 25mm
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 35 mm 25mm
- HellermannTyton Black
- HellermannTyton Black Polyamide 66 Cable Clamp Self-Adhesive 56.6 mm 25mm
- HellermannTyton Black Nylon Cable Clip, 50 mm Max. Bundle Clamp 56.5 mm 25mm
