HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- RS Stock No.:
- 218-1569
- Mfr. Part No.:
- 151-02246 MB4APT-A-PA66-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€179.47
(exc. VAT)
€220.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €179.47 | €1.795 |
*price indicative
- RS Stock No.:
- 218-1569
- Mfr. Part No.:
- 151-02246 MB4APT-A-PA66-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.6mm | |
| Length | 28mm | |
| Width | 28mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.6mm | ||
Length 28mm | ||
Width 28mm | ||
Fixing Hole Diameter 4mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The HellermannTyton fixing parts with adhesive made up of polyamide. It has black colour. It has 28 mm length and 28 mm width.
MB mounts with homogeneous system of acrylic adhesive
Very good initial adhesion, increases with time
Innovative fixing solution for high and low energy surfaces
Protection foil with finger lift for easy peel off
Related links
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
