Panduit Natural Cable Tie Mount 50.3mm x 108 mm
- RS Stock No.:
- 274-0106
- Mfr. Part No.:
- MTP3S-E6-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€275.12
(exc. VAT)
€338.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.12 | €2.751 |
*price indicative
- RS Stock No.:
- 274-0106
- Mfr. Part No.:
- MTP3S-E6-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 108mm | |
| Width | 50.3mm | |
| Fixing Hole Diameter | 95.3mm | |
| Material | Nylon | |
| Series | MPT | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 108mm | ||
Width 50.3mm | ||
Fixing Hole Diameter 95.3mm | ||
Material Nylon | ||
Series MPT | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate, and standard cable ties. It is low profile multiple tie plate used to secure closely spaced wire bundles.
Nylon 6.6 material
Heat and wear resistance
Designed for indoor environments
Related links
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 129.3 mm
- Panduit Natural Cable Tie Mount 50.3mm x 18.5 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 108 mm
- Panduit Natural One-Hole Cable Tie Mount 9.5 mm x 50.3mm x 22.81 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
