HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
- RS Stock No.:
- 705-6340
- Mfr. Part No.:
- 151-26302 LKM-PA66-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€82.55
(exc. VAT)
€101.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €82.55 | €0.165 | - |
| 15 - 49 | €78.34 | €0.157 | 5% |
| 50 + | €74.29 | €0.149 | 10% |
*price indicative
- RS Stock No.:
- 705-6340
- Mfr. Part No.:
- 151-26302 LKM-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 7.6mm | |
| Length | 27mm | |
| Width | 12mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Polyamide 66 | |
| Series | LKC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 7.6mm | ||
Length 27mm | ||
Width 12mm | ||
Fixing Hole Diameter 6mm | ||
Material Polyamide 66 | ||
Series LKC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
LKM Cable Tie Mounts
Screw fix mounts
Allows sideways cable installation
Can be used with wide range of cable tie sizes
Related links
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton Black Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton Natural Polyamide Cable Tie Mount Screw 27 mm 12mm 16.8 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Fir Tree Cable Tie Mount 9 mm x 12mm x 30 mm
- HellermannTyton Black Fir Tree Cable Tie Mount 9 mm x 12mm x 44 mm
- HellermannTyton Natural Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie Mount 8 mm x 12mm x 13.5 mm
