HellermannTyton Natural Cable Tie Mount 5.3 mm x 11mm x 18 mm
- RS Stock No.:
- 813-3173
- Mfr. Part No.:
- 151-01600 SFC-PA66-NA
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-3173
- Mfr. Part No.:
- 151-01600 SFC-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 5.3mm | |
| Length | 18mm | |
| Width | 11mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Polyamide 66 | |
| Series | SFC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 5.3mm | ||
Length 18mm | ||
Width 11mm | ||
Fixing Hole Diameter 6mm | ||
Material Polyamide 66 | ||
Series SFC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Hellerman Tyton Arrowhead Cradle
Arrowhead cradles offer simple and easy methodsof securing cables or pipes.
Arrowhead fixing for use in pre drilled or punched holes
Related links
- HellermannTyton Natural Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
