StarTech.com Cable Tie, Cable Tie, 200 mm x 5mm, Black Polyamide 66
- RS Stock No.:
- 102-588
- Mfr. Part No.:
- CBMZT8B
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€11.59
(exc. VAT)
€14.26
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.59 | €0.116 |
*price indicative
- RS Stock No.:
- 102-588
- Mfr. Part No.:
- CBMZT8B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL94 V-2 Fire Rated | |
| Tensile Strength | 50lb | |
| Package Size | 100 | |
| Standards/Approvals | CE, RoHS, TAA, UL Approved, Lloyd's Register Certified | |
| Maximum Bundle Diameter | 2.16in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL94 V-2 Fire Rated | ||
Tensile Strength 50lb | ||
Package Size 100 | ||
Standards/Approvals CE, RoHS, TAA, UL Approved, Lloyd's Register Certified | ||
Maximum Bundle Diameter 2.16in | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. This cable ties are made of durable nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs of weight and are UL94 V-2 fire rated.
UL approved
Easy to install
Tool less installation
RoHS and TAA compliant
100 black cable ties are included
Related links
- StarTech.com Cable Tie 200 mm x 5mm, Black Polyamide 66
- StarTech.com Cable Tie 200 mm x 5mm, White Polyamide 66
- HellermannTyton Cable Tie 160 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
- StarTech.com Cable Tie 200 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66
