StarTech.com Cable Tie, Cable Tie, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 102-590
- Mfr. Part No.:
- CBMZT4B
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.11 | €0.081 |
*price indicative
- RS Stock No.:
- 102-590
- Mfr. Part No.:
- CBMZT4B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 18lb | |
| Maximum Bundle Diameter | 8in | |
| Standards/Approvals | UL Approved, TAA, RoHS, Lloyd's Register Certified, CE | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 18lb | ||
Maximum Bundle Diameter 8in | ||
Standards/Approvals UL Approved, TAA, RoHS, Lloyd's Register Certified, CE | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. This cable ties are made of durable nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs of weight and are UL94 V-2 fire rated.
UL approved
Easy to install
Tool less installation
RoHS and TAA compliant
100 black cable ties are included
Related links
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- StarTech.com Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- RND Cable Tie Black Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
