RS Better World

HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene

Subtotal (1 bag of 500 units)*

€465.76

(exc. VAT)

€572.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€465.76€0.932

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
147-000
Mfr. Part No.:
156-03572 S50ROSEC21-PP/PA66HIRHS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.9mm

Colour

Black

Material

Polypropylene

Sub Type

Cable Tray Cable Tie

UV Resistant

Yes

Tensile Strength

185N

Minimum Operating Temperature

-40°C

Series

EdgeClip

Maximum Operating Temperature

110°C

Standards/Approvals

ELV, RoHS, UV-stabilised per IEC 62275, halogen‑free

Maximum Bundle Diameter

45mm

Package Size

500

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
PL
The HellermannTyton Cable tie available with either 'inside' or 'outside' serrated ties these two piece assemblies simply push onto an edge with thicknesses from 1.0 to 3.0mm. The high 'pull off' forces are due to the integrated metal clamp. Different EdgeClip variations are available. One version allows for cables to run parallel to the edge, whilst another allows for installation at 90 degrees to the edge. The clip is simply pushed on by hand and held firmly in place by the integrated metal clamp. No fixing hole is necessary.

Pre-assembled 2-piece fixing tie with EdgeClip

Cable tie head can be moved after bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy