HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene
- RS Stock No.:
- 147-015
- Mfr. Part No.:
- 156-03582 S50ROSEC22-PP/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€480.85
(exc. VAT)
€591.45
(inc. VAT)
- Ready to ship from 26 February 2027
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €480.85 | €0.962 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 147-015
- Mfr. Part No.:
- 156-03582 S50ROSEC22-PP/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 185N | |
| Minimum Operating Temperature | -40°C | |
| Series | EdgeClip | |
| Maximum Operating Temperature | 110°C | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | RoHS, ELV, halogen‑free, UV-stabilised per IEC 62275 | |
| Package Size | 500 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 185N | ||
Minimum Operating Temperature -40°C | ||
Series EdgeClip | ||
Maximum Operating Temperature 110°C | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals RoHS, ELV, halogen‑free, UV-stabilised per IEC 62275 | ||
Package Size 500 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- PL
Related links
- HellermannTyton Cable Tie 200 mm x 4.9mm, Black Polypropylene
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie 390 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
