RS Better World

HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene

Subtotal (1 bag of 500 units)*

€388.38

(exc. VAT)

€477.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€388.38€0.777

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
147-024
Mfr. Part No.:
156-03588 S50ROSDSBS5-PP/PA66HIRHS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.9mm

Colour

Black

Material

Polypropylene

Sub Type

Cable Tray Cable Tie

UV Resistant

Yes

Tensile Strength

185N

Minimum Operating Temperature

-40°C

Series

EdgeClip

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS, UV-stabilised per IEC 62275, halogen‑free, ELV

Package Size

500

Maximum Bundle Diameter

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
PL
The HellermannTyton Pre-assembled 2-piece fixing tie with arrowhead foot part where outside serration design ensures gentle handling of sensitive cables and bundles, reducing the risk of damage during installation and maintenance With an anti-slip feature on the inside, it prevents undesired lateral movement of cables and bundles, maintaining tidy and organized cable management within vehicles.

Cable tie head can be moved after bundling

Arrowhead simply locks into place

Disc adjusts tie for pressure from various directions and minimises access of dust and dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy